Part Details for A3EA-44D-2R(41) by Hirose Electric Co Ltd
Overview of A3EA-44D-2R(41) by Hirose Electric Co Ltd
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3EA-44D-2R(41)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6837
|
Newark | 2.0Mm Pitch Miniature Connectors For Hdd |Hirose(Hrs) A3EA-44D-2R(41) Min Qty: 45 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.7400 / $6.5200 | Buy Now |
DISTI #
A3EA-44D-2R(41)-ND
|
DigiKey | CONN RECEPT IDC 44POS 2MM Min Qty: 45 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7973 | Buy Now |
DISTI #
A3EA-44D-2R(41)
|
Avnet Americas | Conn IDC RCP 44 POS 2mm IDT ST Cable Mount Bag - Trays (Alt: A3EA-44D-2R(41)) RoHS: Compliant Min Qty: 45 Package Multiple: 45 Container: Tray | 0 |
|
$4.0750 / $4.7270 | Buy Now |
DISTI #
798-A3EA-44D-2R(41)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$4.7800 / $6.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 45 Package Multiple: 45 | 0 |
|
$3.9800 | Buy Now |
DISTI #
HIRA3EA-44D-2R(41)
|
Heilind Electronics | 621-0861-1-41 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7200 / $5.1900 | Buy Now |
DISTI #
000000000006067782
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$3.5300 / $4.3300 | Buy Now |
Part Details for A3EA-44D-2R(41)
A3EA-44D-2R(41) CAD Models
A3EA-44D-2R(41) Part Data Attributes:
|
A3EA-44D-2R(41)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
A3EA-44D-2R(41)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |