There are no models available for this part yet.
Overview of A3E-50PA-2DSA(71) by Hongxing Electrical Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM2R50PA5100N9LF | Amphenol Communications Solutions | Millipacs Power & Hybrid Connectors, Right Angle Receptacle,Type A 6+6,Press Fit Tail,110 Signal Pin, 250 mating cycles,ROHS Compliant | |
L717DD50PAVF | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 1.02mm, 50 Pin, Bright Tin Shell+Grounding Dimples, Flash Gold, 4-40 Fixed Round Front Screwlock, Metal R/A Bracket Without Boardlock | |
L717DFDG50PAM4 | Amphenol Communications Solutions | Dsub, Machined signal 7.5A, Right Angle PCB Thru Hole, FP=8.10mm, Cnt Tail 0.6mm, 50 Pin, Bright Tin Shell+Grounding Dimples, 0.38um (15u\\) Gold, M3 Threaded Rear Insert, Metal R/A Bracket (Length 13.2mm)Without Boardlock |
Price & Stock for A3E-50PA-2DSA(71) by Hongxing Electrical Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Shengyu Electronics Technology Limited | CONN HEADER VERT 50POS 2MM | 18822 |
|
RFQ |