-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SD1418DATR-E | Renesas Electronics Corporation | Small Signal Bipolar Transistors, UPAK, / | |
R5F1018DALA#W0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications | |
R5F1018DALA#U0 | Renesas Electronics Corporation | Low Power, High Function Microcontrollers for General Purpose Applications |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6790
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3C-18DA-2DSA(71) RoHS: Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7400 / $1.9800 | Buy Now |
DISTI #
H10898-ND
|
DigiKey | CONN RCPT 18POS 0.079 GOLD PCB Min Qty: 1 Lead time: 12 Weeks Container: Tray |
77 In Stock |
|
$0.9848 / $2.0500 | Buy Now |
DISTI #
A3C-18DA-2DSA(71)
|
Avnet Americas | Connector Board to Board Socket Strip 18 Position 2mm Solder Straight Through Hole - Trays (Alt: A3C-18DA-2DSA(71)) RoHS: Not Compliant Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$1.2004 | Buy Now |
DISTI #
798-A3C-18DA-2DSA71
|
Mouser Electronics | Headers & Wire Housings 18P DR STRT RECPT 3MM LEAD LENGTH RoHS: Compliant | 201 |
|
$1.1600 / $2.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 120 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.2100 | Buy Now |
DISTI #
HIRA3C-18DA-2DSA(71)
|
Heilind Electronics | Americas - 0 in Stock |
|
$1.3594 / $1.6500 | Buy Now | |
|
Onlinecomponents.com | 2.0mm Pitch Double Row Miniature Connectors RoHS: Compliant | 0 |
|
$1.1300 / $1.5500 | Buy Now |
DISTI #
A3C-18DA-2DSA-71
|
TME | Connector: pin strips, A3, THT, PIN: 18, socket, on PCBs, female Min Qty: 120 | 0 |
|
$1.2200 | RFQ |
DISTI #
000000000003965425
|
Sager | Headers & Wire Housings 18P DR STRT RECPT 3MM LEAD LENGTH Min Qty: 1 | 0 |
|
$1.2400 / $1.6500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3C-18DA-2DSA(71)
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3C-18DA-2DSA(71)
Hirose Electric Co Ltd
Board Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Hirose | |
Body Breadth | 0.157 inch | |
Body Depth | 0.177 inch | |
Body Length | 0.787 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 650VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mating Contact Pitch | 0.079 inch | |
Mating Contact Row Spacing | 0.079 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2 mm | |
Rated Current (Power) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.102 inch | |
Terminal Pitch | 2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for A3C-18DA-2DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3C-18DA-2DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
55510-818 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | A3C-18DA-2DSA(71) vs 55510-818 |
87264-1853 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-18DA-2DSA(71) vs 87264-1853 |
87264-1852 | Board Connector, 18 Contact(s), 2 Row(s), Female, Right Angle, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-18DA-2DSA(71) vs 87264-1852 |
55510-718 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Receptacle | Amphenol FCi | A3C-18DA-2DSA(71) vs 55510-718 |
79109-1008 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Molex | A3C-18DA-2DSA(71) vs 79109-1008 |
89361-718 | Board Connector, 18 Contact(s), 2 Row(s), Female, 0.079 inch Pitch, IDC Terminal, Latch, Black Insulator, Receptacle | Amphenol FCi | A3C-18DA-2DSA(71) vs 89361-718 |
55510-318 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | A3C-18DA-2DSA(71) vs 55510-318 |
1-1734606-8 | AMPMODU, 2mm Pitch, 18P, R/A SMT, 8Au" | TE Connectivity | A3C-18DA-2DSA(71) vs 1-1734606-8 |
79107-7058 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-18DA-2DSA(71) vs 79107-7058 |
79107-7333 | Board Connector, 18 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Molex | A3C-18DA-2DSA(71) vs 79107-7333 |