Part Details for A3B-8PA-2DSA(54) by Hirose Electric Co Ltd
Overview of A3B-8PA-2DSA(54) by Hirose Electric Co Ltd
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3B-8PA-2DSA(54)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AK6777
|
Newark | 2.0Mm Pitch Double Row Miniature Connectors Rohs Compliant: Yes |Hirose(Hrs) A3B-8PA-2DSA(54) Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5600 / $0.6400 | Buy Now |
DISTI #
26-A3B-8PA-2DSA(54)-ND
|
DigiKey | CONN HEADER Min Qty: 100 Lead time: 16 Weeks Container: Tray | Temporarily Out of Stock |
|
$0.6468 | Buy Now |
DISTI #
A3B-8PA-2DSA(54)
|
Avnet Americas | Connector Board to Board Header 8 Position 2mm Solder Straight Through Hole - Trays (Alt: A3B-8PA-2DSA(54)) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$0.4000 / $0.4640 | Buy Now |
DISTI #
798-A3B-8PA-2DSA(54)
|
Mouser Electronics | Headers & Wire Housings RoHS: Compliant | 0 |
|
$0.4900 / $0.8200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3910 | Buy Now |
DISTI #
HIRA3B-8PA-2DSA(54)
|
Heilind Electronics | 621-0403-7-54 EACH | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3723 / $0.6302 | Buy Now |
DISTI #
A3B-8PA-2DSA-54
|
TME | A3B-8PA-2DSA(54) Min Qty: 100 | 0 |
|
$0.4400 | RFQ |
DISTI #
000000000006067772
|
Sager | Headers & Wire Housings Min Qty: 1 | 0 |
|
$0.3400 / $0.4200 | Buy Now |
Part Details for A3B-8PA-2DSA(54)
A3B-8PA-2DSA(54) CAD Models
A3B-8PA-2DSA(54) Part Data Attributes:
|
A3B-8PA-2DSA(54)
Hirose Electric Co Ltd
Buy Now
|
Compare Parts:
A3B-8PA-2DSA(54)
Hirose Electric Co Ltd
|
Samacsys Manufacturer | Hirose |