There are no models available for this part yet.
Overview of A3B-14PA-2DSA(71) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74FST163214PA8 | Renesas Electronics Corporation | 16-BIT 3:1 MUX | |
74CBTLV16214PA | Renesas Electronics Corporation | DOUBLE DENSITY CBTLV SWIT | |
74FST163214PA | Renesas Electronics Corporation | 16-BIT 3:1 MUX |
Price & Stock for A3B-14PA-2DSA(71) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
621-0406-5-71
|
Avnet Abacus | Conn Unshrouded Header HDR 14 POS 2mm Solder ST Thru-Hole (Alt: 621-0406-5-71) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
CAD Models for A3B-14PA-2DSA(71) by Hirose Electric Co Ltd
Part Data Attributes for A3B-14PA-2DSA(71) by Hirose Electric Co Ltd
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
15 mΩ
|
Contact Style
|
SQ PIN-SKT
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
POLYAMIDE
|
Mating Contact Pitch
|
0.079 inch
|
Mating Contact Row Spacing
|
0.079 inch
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Style
|
STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
2
|
Number of Rows Loaded
|
2
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-55 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
PCB Contact Row Spacing
|
2.0066 mm
|
Rated Current (Signal)
|
1 A
|
Reference Standard
|
UL
|
Terminal Length
|
0.102 inch
|
Terminal Pitch
|
2.0066 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
14
|
Alternate Parts for A3B-14PA-2DSA(71)
This table gives cross-reference parts and alternative options found for A3B-14PA-2DSA(71). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3B-14PA-2DSA(71), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2314-5121TN | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BLACK | 3M Electronics | A3B-14PA-2DSA(71) vs 2314-5121TN |
N3314-6503UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | A3B-14PA-2DSA(71) vs N3314-6503UG |
3314-6502UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | A3B-14PA-2DSA(71) vs 3314-6502UG |
N3314-6503UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Beige Insulator, Receptacle | 3M Interconnect | A3B-14PA-2DSA(71) vs N3314-6503UG |
N3314-5003UG | Board Connector, 14 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Beige Insulator, Receptacle | 3M Interconnect | A3B-14PA-2DSA(71) vs N3314-5003UG |
3314-6602UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,GRAY | 3M Electronics | A3B-14PA-2DSA(71) vs 3314-6602UG |
N3314-65K2UG | HEADER CON,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | A3B-14PA-2DSA(71) vs N3314-65K2UG |
N3314-6502UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,LATCH & EJECT,BEIGE | 3M Electronics | A3B-14PA-2DSA(71) vs N3314-6502UG |
N3314-50K2UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL W/RETNN TERMINAL,BEIGE | 3M Electronics | A3B-14PA-2DSA(71) vs N3314-50K2UG |
N3314-5002UG | HEADER CONNECTOR,PCB MNT,RECEPT,14 CONTACTS,PIN,0.1 PITCH,PC TAIL TERMINAL,BEIGE | 3M Electronics | A3B-14PA-2DSA(71) vs N3314-5002UG |
Related Parts for A3B-14PA-2DSA(71)
-
A3B-14PA-2DSAHeaders and Edge Type Connectors
-
501647-1000Terminals and Terminal Blocks
-
GCM31MR71H684KA55LFixed Capacitors
-
MBR0530T1GRectifier Diodes
-
ETQP5LR50XFAFixed Inductors
-
IRF7821PBFPower Field-Effect Transistors
-
EXC3BP600HData Line Filters
-
APG1608ZGCVisible LEDs
-
BSS138Small Signal Field-Effect Transistors