Part Details for A3AA-91K1-00EG by OMRON Industrial Automation
Overview of A3AA-91K1-00EG by OMRON Industrial Automation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC4100EG#PBF | Analog Devices | Smart Bat Chr Cntr | |
LTC4000EGN#TRPBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin | |
LTC4000EGN-1#PBF | Analog Devices | Hi V Hi C Cntr for Bat Chargin |
Price & Stock for A3AA-91K1-00EG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3AA-91K1-00EG-ND
|
DigiKey | SWITCH PUSH SPST-NO 6A 125V Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
79 In Stock |
|
$18.4385 / $27.5200 | Buy Now |
DISTI #
OMIA3AA-91K1-00EG
|
Heilind Electronics | GREEN | Americas - 0 in Stock |
|
$23.1719 / $29.6600 | Buy Now |