-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29T4035
|
Newark | 3-Wire Hall-Effect Switch With Background Diagnostics Rohs Compliant: Yes |Allegro Microsystems A3981KLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1458-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14185 In Stock |
|
$2.2030 / $4.3900 | Buy Now |
DISTI #
250-A3981KLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers AUTOMOTIVE PROGRAMMABLE STEPPER DRIVER RoHS: Compliant | 12846 |
|
$2.2000 / $4.3900 | Buy Now |
|
Quest Components | STEPPER MOTOR CONTROLLER, PDSO28 | 5 |
|
$4.0000 / $6.0000 | Buy Now |
|
Win Source Electronics | IC MOTOR DRIVER SPI 28TSSOP | 80000 |
|
$2.8270 / $4.2400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3981KLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3981KLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | 9.70 X 4.40 MM, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3981KLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3981KLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3981KLP-T | Stepper Motor Controller, PDSO28, 9.70 X 4.40 MM, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3981KLPTR-T vs A3981KLP-T |