-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 1A, NMOS, PDSO28, 1.10 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59J2491
|
Newark | Ic,motor Controller,tssop,28Pin Rohs Compliant: Yes |Allegro Microsystems A3980KLPTR-T Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1298-1-ND
|
DigiKey | IC MTR DRV BIPOLR 3-5.5V 28TSSOP Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7183 In Stock |
|
$2.8881 / $5.7500 | Buy Now |
DISTI #
250-A3980KLPTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers SUGGESTED REPLACEMENT DEVICE A3981KLPTR-T RoHS: Compliant | 3795 |
|
$2.8800 / $5.5000 | Buy Now |
DISTI #
V72:2272_06610890
|
Arrow Electronics | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2325 Container: Cut Strips | Americas - 3812 |
|
$2.8860 / $4.4050 | Buy Now |
DISTI #
69262617
|
Verical | DMOS Stepper Motor Driver 5V 28-Pin TSSOP EP T/R Min Qty: 3 Package Multiple: 1 Date Code: 2325 | Americas - 3812 |
|
$2.8860 / $4.4050 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Chip1Cloud | Automotive DMOS Microstepping Driver with Translator | 617 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3980KLPTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3980KLPTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 1A, NMOS, PDSO28, 1.10 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | 1.10 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES 7V TO 50V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3980KLPTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3980KLPTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3980KLP | Stepper Motor Controller, NMOS, PDSO28, 1.10 MM, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3980KLPTR-T vs A3980KLP |