-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3979SLP by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | IC MTR DRV BIPOLR 3-5.5V 28TSSOP / Bipolar Motor Driver DMOS Logic 28-TSSOP-EP | 13050 |
|
$2.5550 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3979SLP
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3979SLP
Allegro MicroSystems LLC
Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES 8V TO 35V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e0 | |
Length | 9.7 mm | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3979SLP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3979SLP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3977KLP | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP vs A3977KLP |
A3979SLPTR-T | Allegro MicroSystems LLC | $4.6839 | Stepper Motor Controller, 2.5A, NMOS, PDSO28, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | A3979SLP vs A3979SLPTR-T |
A3979SLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, EXPOSED PAD, MO-153AET, TSSOP-28 | A3979SLP vs A3979SLPTR |
A3977KLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP vs A3977KLPTR |
A3979SLP-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, LEAD FREE, EXPOSED PAD, MO-153AET, TSSOP-28 | A3979SLP vs A3979SLP-T |
A3977ELP | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP vs A3977ELP |
A3977EED | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PQCC44, COPPER BATWING, PLASTIC, LCC-44 | A3979SLP vs A3977EED |
A3977SED-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PQCC44, LEAD FREE, BATWING, PLASTIC, LCC-44 | A3979SLP vs A3977SED-T |
A3977SLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP vs A3977SLPTR |
AN44161A | Panasonic Electronic Components | Check for Price | Stepper Motor Controller, 2.5A, BCDMOS, PDSO34, SOP-34 | A3979SLP vs AN44161A |