-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, LEAD FREE, EXPOSED PAD, MO-153AET, TSSOP-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3979SLP-T by Allegro MicroSystems LLC is a Motion Control Electronic.
Motion Control Electronics are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-A3979SLP-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 912 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3979SLP-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3979SLP-T
Allegro MicroSystems LLC
Stepper Motor Controller, 2.5A, BCDMOS, PDSO28, 1.2 MM HEIGHT, LEAD FREE, EXPOSED PAD, MO-153AET, TSSOP-28
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | TSSOP | |
Package Description | 1.2 MM HEIGHT, LEAD FREE, EXPOSED PAD, MO-153AET, TSSOP-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | ALSO REQUIRES 8V TO 35V VBB SUPPLY | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 2.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP28,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BCDMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for A3979SLP-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3979SLP-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3977KLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP-T vs A3977KLPTR |
A3977KLP-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, PDSO28, LEAD FREE, EXPOSED PAD, TSSOP-28 | A3979SLP-T vs A3977KLP-T |
A3979SLPTR-T | Allegro MicroSystems LLC | $5.2977 | Stepper Motor Controller, 2.5A, NMOS, PDSO28, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | A3979SLP-T vs A3979SLPTR-T |
A3977KLP | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP-T vs A3977KLP |
A3977KED-T | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, PQCC44, LEAD FREE, BATWING, PLASTIC, LCC-44 | A3979SLP-T vs A3977KED-T |
TB6560AFTG | Toshiba Electronic Devices & Storage Corporation | Check for Price | Stepping Motor Driver/Bipolar Type/Vout(V)=40/Iout(A)=2.5/Clock Interface | A3979SLP-T vs TB6560AFTG |
L6285S | STMicroelectronics | Check for Price | STEPPER MOTOR CONTROLLER, 2A, PDIP42, SDIP-42 | A3979SLP-T vs L6285S |
A3977SLPTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, EXPOSED PAD, TSSOP-28 | A3979SLP-T vs A3977SLPTR |
A3977SLP-TTR | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PDSO28, LEAD FREE, EXPOSED PAD, TSSOP-28 | A3979SLP-T vs A3977SLP-TTR |
A3977KED | Allegro MicroSystems LLC | Check for Price | Stepper Motor Controller, 2.5A, NMOS, PQCC44, BATWING, PLASTIC, LCC-44 | A3979SLP-T vs A3977KED |
The A3979SLP-T can operate from -40°C to 150°C, making it suitable for high-reliability applications.
The A3979SLP-T requires a single 5 V supply voltage, and it's recommended to use a decoupling capacitor of at least 10 μF between the VCC and GND pins to ensure stable operation.
The A3979SLP-T has a maximum current rating of 2.5 A, making it suitable for high-current applications.
The A3979SLP-T can be configured for different motor types by adjusting the external resistors and capacitors connected to the device. Refer to the application note AN296070 for specific configuration guidelines.
The internal voltage regulator in the A3979SLP-T provides a stable 5 V supply voltage for the internal logic and can also be used to power external components.