Part Details for A3963WVD-F-5P-H by CJT Changjiang Connectors Co Ltd
Overview of A3963WVD-F-5P-H by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for A3963WVD-F-5P-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 1x5P 5P 1 3.96mm Tin 5 Direct Insert PluginP3.96mm Wire To Board Connector ROHS | 165 |
|
$0.1890 / $0.3590 | Buy Now |
Part Details for A3963WVD-F-5P-H
A3963WVD-F-5P-H CAD Models
A3963WVD-F-5P-H Part Data Attributes
|
A3963WVD-F-5P-H
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3963WVD-F-5P-H
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Shrouded Header,Vertical,High Box Type,With a Boss,5 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |