Part Details for A3963WV-3P-A-GWT by CJT Changjiang Connectors Co Ltd
Overview of A3963WV-3P-A-GWT by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for A3963WV-3P-A-GWT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.96mm Tin Direct Insert PluginP7.92mm Wire To Board Connector ROHS | 742 |
|
$0.0499 / $0.0944 | Buy Now |
Part Details for A3963WV-3P-A-GWT
A3963WV-3P-A-GWT CAD Models
A3963WV-3P-A-GWT Part Data Attributes
|
A3963WV-3P-A-GWT
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3963WV-3P-A-GWT
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Header,Vertical,3 Positions,Glow Wire Test; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |