Part Details for A3961WVA-14P-V0-BK-G-C1618D438 by CJT Changjiang Connectors Co Ltd
Overview of A3961WVA-14P-V0-BK-G-C1618D438 by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10028886-003ALF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-007LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 14P 12S 14P STB Right Angle. | |
10028886-003LF | Amphenol Communications Solutions | Power Edge Card connector, Power connectors, 14P 12S 14P STB Right Angle |
Part Details for A3961WVA-14P-V0-BK-G-C1618D438
A3961WVA-14P-V0-BK-G-C1618D438 CAD Models
A3961WVA-14P-V0-BK-G-C1618D438 Part Data Attributes
|
A3961WVA-14P-V0-BK-G-C1618D438
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3961WVA-14P-V0-BK-G-C1618D438
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Header,Vertical,UL94V-0,14 Positions,Gold,Black; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |