Part Details for A3961H-19P by CJT Changjiang Connectors Co Ltd
Overview of A3961H-19P by CJT Changjiang Connectors Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
51767-11900000C0LF | Amphenol Communications Solutions | PwrBlade®, Power Connectors, 19P Right Angle Receptacle, Press Fit | |
10034908-003LF | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. | |
10034908-001 | Amphenol Communications Solutions | Power Card Edge, Power Connectors, 2 x 19P Straddle Mount. |
Price & Stock for A3961H-19P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 3.96mm 1x19P 19 1 P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 20 |
|
$0.0651 / $0.0691 | Buy Now |
Part Details for A3961H-19P
A3961H-19P CAD Models
A3961H-19P Part Data Attributes
|
A3961H-19P
CJT Changjiang Connectors Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3961H-19P
CJT Changjiang Connectors Co Ltd
Wire-to-Board Connector; 3.96mm (0.156 in) Pitch Housing,19 Positions; Temperature Range:: -40~+105º; RoHS: Yes; REACH: Yes
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Reach Compliance Code | Yes |