Part Details for A3960WR-09P by Joint Tech Electronic Industrial Co Ltd
Overview of A3960WR-09P by Joint Tech Electronic Industrial Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3960WR-09P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3960WR-09P
|
TME | Socket, wire-board, male, 3.96mm, PIN: 9, THT, 250V, 7A, tinned, 10mΩ Min Qty: 1000 | 0 |
|
$0.1280 | RFQ |
Part Details for A3960WR-09P
A3960WR-09P CAD Models
A3960WR-09P Part Data Attributes
|
A3960WR-09P
Joint Tech Electronic Industrial Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3960WR-09P
Joint Tech Electronic Industrial Co Ltd
Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | JOINT TECH ELECTRONIC INDUSTRIAL CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.402 inch | |
Body Depth | 0.719 inch | |
Body Length | 1.403 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | SN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 1500VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | FRICTION LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Terminal Length | 0.142 inch | |
Terminal Pitch | 3.9624 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 |
Alternate Parts for A3960WR-09P
This table gives cross-reference parts and alternative options found for A3960WR-09P. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3960WR-09P, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
35978-0923 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Yellow Insulator, Receptacle | Molex | A3960WR-09P vs 35978-0923 |
3962R-09TW-L | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Ratioplast Electronics | A3960WR-09P vs 3962R-09TW-L |
2400-09-RT-R | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Receptacle | GTK UK Ltd | A3960WR-09P vs 2400-09-RT-R |
W013-0903-000-Z | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | SMP Technology Inc | A3960WR-09P vs W013-0903-000-Z |
396G2-R09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | South Sea Terminal Co Ltd | A3960WR-09P vs 396G2-R09 |
MCR001-PA09T | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | MMT Corp | A3960WR-09P vs MCR001-PA09T |
JS-1120R-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Receptacle | Chyao Shiunn Electronic Industrial Ltd | A3960WR-09P vs JS-1120R-09 |
A3963WR-09 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, White Insulator, Receptacle | Joint Tech Electronic Industrial Co Ltd | A3960WR-09P vs A3963WR-09 |
LHB9SB1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Natural Insulator, Receptacle | Adam Technologies Inc | A3960WR-09P vs LHB9SB1 |
641121-9 | HEADER CONNECTOR,PCB MNT,RECEPT,9 CONTACTS,PIN,0.156 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING,NATURAL | TE Connectivity | A3960WR-09P vs 641121-9 |