-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Stepper Motor Controller, 6A, NMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P3270
|
Newark | Motor Driver, Full Bridge 3A Soic-24, Motor Type:Full Bridge, No. Of Outputs:1Outputs, Output Current:3A, Output Voltage:50V, Ic Case/Package:Soic, No. Of Pins:24Pins, Supply Voltage Min:4.5V, Supply Voltage Max:5.5V Rohs Compliant: Yes |Allegro Microsystems A3959SLBTR-T Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
620-1136-1-ND
|
DigiKey | IC MOTOR DRIVER 4.5V-5.5V 24SOIC Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8257 In Stock |
|
$2.8344 / $5.6500 | Buy Now |
DISTI #
250-A3959SLBTR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers 3A DMOS FULL BRIDGE MOTOR DRIVER RoHS: Compliant | 7337 |
|
$2.8300 / $5.6400 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1000 | 1061 |
|
$5.0853 / $5.2425 | Buy Now |
DISTI #
SMC-A3959SLBTR-T
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3959SLBTR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3959SLBTR-T
Allegro MicroSystems LLC
Stepper Motor Controller, 6A, NMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOIC | |
Package Description | LEAD FREE, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HSOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max (Isup) | 10 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | NMOS | |
Temperature Grade | OTHER | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for A3959SLBTR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3959SLBTR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3959SLB-T | Stepper Motor Controller, 0.006A, NMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | A3959SLBTR-T vs A3959SLB-T |
A3959SLB | Stepper Motor Controller, 6A, NMOS, PDSO24, BATWING, PLASTIC, SOIC-24 | Allegro MicroSystems LLC | A3959SLBTR-T vs A3959SLB |
A3959SLBTR | Stepper Motor Controller, 6A, NMOS, PDSO24, BATWING, PLASTIC, SOIC-24 | Allegro MicroSystems LLC | A3959SLBTR-T vs A3959SLBTR |
A3959SLB | Stepper Motor Controller, 6A, PDSO24, POWER, BATWING, PLASTIC, SOIC-24 | Sanken Electric Co Ltd | A3959SLBTR-T vs A3959SLB |