Part Details for A3959SB by Sanken Electric Co Ltd
Overview of A3959SB by Sanken Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for A3959SB
A3959SB CAD Models
A3959SB Part Data Attributes
|
A3959SB
Sanken Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
A3959SB
Sanken Electric Co Ltd
Stepper Motor Controller, 6A, PDIP24, POWER, BATWING, PLASTIC, DIP-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SANKEN ELECTRIC CO LTD | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDIP-T24 | |
Length | 31.877 mm | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.334 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Temperature Grade | OTHER | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for A3959SB
This table gives cross-reference parts and alternative options found for A3959SB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3959SB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3959SLB | Stepper Motor Controller, 6A, PDSO24, POWER, BATWING, PLASTIC, SOIC-24 | Sanken Electric Co Ltd | A3959SB vs A3959SLB |
A3959SLBTR | Stepper Motor Controller, 6A, NMOS, PDSO24, BATWING, PLASTIC, SOIC-24 | Allegro MicroSystems LLC | A3959SB vs A3959SLBTR |
A3959SLP-T | Stepper Motor Controller, 0.006A, NMOS, PDSO28, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3959SB vs A3959SLP-T |
A3959SLBTR-T | Stepper Motor Controller, 6A, NMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24 | Allegro MicroSystems LLC | A3959SB vs A3959SLBTR-T |
A3959SLB | Stepper Motor Controller, 6A, NMOS, PDSO24, BATWING, PLASTIC, SOIC-24 | Allegro MicroSystems LLC | A3959SB vs A3959SLB |
A3959SLPTR-T | Stepper Motor Controller, 6A, NMOS, PDSO28, 1.20 MM HEIGHT, LEAD FREE, MO-153AET, TSSOP-28 | Allegro MicroSystems LLC | A3959SB vs A3959SLPTR-T |