A3910EEETR-T
Allegro MicroSystems LLC
Description: Brushless DC Motor Controller, 0.5A, 2 X 2 MM, LEAD FREE, MO-229UCCD, DFN-8

Overview of A3910EEETR-T by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for A3910EEETR-T by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 49AC3229
Newark Motor Driver, Dc Brush, Half Bridge, Dfn, Ic Type:Half-Bridge Motor Driver, Motor Type:Brushed Dc, No. Of Outputs:2Outputs, Output Current:500Ma, Output Voltage:-, Ic Case/Package:Dfn, No. Of Pins:8Pins, Supply Voltage Min:2.5V Rohs Compliant: Yes |Allegro Microsystems A3910EEETR-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
Buy Now
DISTI # 620-1495-1-ND
DigiKey IC MOTOR DRIVER 2.5V-5.5V 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 100201
In Stock
  • 1 $0.7600
  • 10 $0.4740
  • 25 $0.3976
  • 100 $0.3115
  • 250 $0.2692
  • 500 $0.2433
  • 1,000 $0.2217
  • 3,000 $0.2193
  • 6,000 $0.2125
$0.2125 / $0.7600 Buy Now
DISTI # 250-A3910EEETR-T
Mouser Electronics Motor / Motion / Ignition Controllers & Drivers DUAL HALF BRDIGE MOTOR DRIVER RoHS: Compliant 11027
  • 1 $0.7000
  • 10 $0.3980
  • 100 $0.2700
  • 500 $0.2440
  • 1,000 $0.2220
  • 3,000 $0.2120
$0.2120 / $0.7000 Buy Now

CAD Models for A3910EEETR-T by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for A3910EEETR-T by Allegro MicroSystems LLC

A3910EEETR-T
Allegro MicroSystems LLC
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
HVSON, SOLCC8,.08,20
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Samacsys Manufacturer
Allegro Microsystems
Analog IC - Other Type
BRUSHLESS DC MOTOR CONTROLLER
JESD-30 Code
S-PDSO-N8
JESD-609 Code
e3
Length
2 mm
Moisture Sensitivity Level
1
Number of Functions
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Current-Max
0.5 A
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.08,20
Package Shape
SQUARE
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
Seated Height-Max
0.6 mm
Supply Current-Max (Isup)
1 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
Supply Voltage-Nom (Vsup)
3 V
Surface Mount
YES
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
NO LEAD
Terminal Pitch
0.5 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Want to compare parts?
  1. A3910EEETR-T
    Allegro MicroSystems LLC
    Brushless DC Motor Controller, 0.5A, 2 X 2 MM, LEAD FREE, MO-229UCCD, DFN-8
    VS

Related Parts for A3910EEETR-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for A3910EEETR-T by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: A3910EEETR-T by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of A3910EEETR-T would you like to use for your alert(s)?
  • Please alert me when A3910EEETR-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for A3910EEETR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for A3910EEETR-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for A3910EEETR-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for A3910EEETR-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare A3910EEETR-T by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: