Part Details for A390TN622M450A by KEMET Corporation
Overview of A390TN622M450A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390TN622M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ALS70A622NJ450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450V 6200uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$58.0300 | Buy Now |