Part Details for A390TM474M025A by KEMET Corporation
Overview of A390TM474M025A by KEMET Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A390TM474M025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_17064410
|
Arrow Electronics | Cap Aluminum Lytic 0.47F 25V 20% (77 X 105mm) Clamp Mount Screw 0.009 Ohm 28000mA 20000h 85°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Date Code: 1848 | Americas - 30 |
|
$14.6400 | Buy Now |
DISTI #
77765558
|
Verical | Cap Aluminum Lytic 0.47F 25V 20% (77 X 105mm) Clamp Mount Screw 0.009 Ohm 28000mA 20000h 85°C Tray RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 94 |
|
$49.2432 / $69.8986 | Buy Now |
DISTI #
32746812
|
Verical | Cap Aluminum Lytic 0.47F 25V 20% (77 X 105mm) Clamp Mount Screw 0.009 Ohm 28000mA 20000h 85°C Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1848 | Americas - 30 |
|
$14.6400 | Buy Now |
DISTI #
ALS70A474NF025
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 25V 470000uF 20% 20000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$44.1900 | Buy Now |
Part Details for A390TM474M025A
A390TM474M025A CAD Models
A390TM474M025A Part Data Attributes
|
A390TM474M025A
KEMET Corporation
Buy Now
|
Compare Parts:
A390TM474M025A
KEMET Corporation
|
Samacsys Manufacturer | KEMET |