There are no models available for this part yet.
Overview of A390LH132M500A by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for A390LH132M500A by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
V99:2348_17064424
|
Arrow Electronics | Cap Aluminum Lytic 1300uF 500V 20% (51 X 82mm) Screw Terminal 0.203 Ohm 6400mA 18000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks Date Code: 1726 | Americas - 14 |
|
$7.3830 | Buy Now | |
DISTI #
25902280
|
Verical | Cap Aluminum Lytic 1300uF 500V 20% (51 X 82mm) Screw Terminal 0.203 Ohm 6400mA 18000h 85°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1726 | Americas - 14 |
|
$7.3830 | Buy Now | |
DISTI #
ALS70A132KE500
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 500V 1300uF 20% 18000Hrs RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 24 Container: Bulk | Americas - 0 |
|
$18.7900 | Buy Now | |
DISTI #
C1S408402344278
|
Chip1Stop | Capacitor Aluminum | 14 |
|
$8.3700 | Buy Now |