Part Details for A39093-000 by TE Connectivity
Overview of A39093-000 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A39093-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8192
|
Newark | Solder Sleeves&shield Tubing Hs-Solder Sleeve |Raychem Te Connectivity A39093-000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 73 |
|
$4.8900 / $8.2100 | Buy Now |
DISTI #
2266-A39093-000-ND
|
DigiKey | HEAT SHRINK SOLDER SLEEVE, SINGL Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
A39093-000
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear - Bulk (Alt: A39093-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 10 Weeks, 5 Days Container: Bulk | 0 |
|
$2.3932 / $2.7020 | Buy Now |
DISTI #
68Y9359
|
Avnet Americas | Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear - Bulk (Alt: 68Y9359) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Bulk | 0 |
|
$3.1000 / $5.0600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 100 Container: Box | 0Box |
|
$2.4800 | Buy Now |
DISTI #
RYCB-155-11
|
Heilind Electronics | A39093-000 8-1201998-5 B-155-11 | Americas - 0 in Stock |
|
$2.8382 / $2.8806 | Buy Now |
|
Onlinecomponents.com | B-155-11 RoHS: Compliant |
114 In Stock 5000 On Order |
|
$2.0600 / $3.5500 | Buy Now |
DISTI #
A39093-000
|
TTI | Solder Sleeves & Shield Tubing B-155-11 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 2200 In Stock |
|
$2.0200 / $2.2300 | Buy Now |
DISTI #
RYCB-155-11
|
Interstate Connecting Components | A39093-000 8-1201998-5 B-155-11 | 0 |
|
$2.8382 / $2.8806 | Buy Now |
DISTI #
A39093-000
|
Avnet Abacus | Cable Accessories Solder Sleeve Shield Termination Polyolefin Transparent Clear (Alt: A39093-000) RoHS: Compliant Min Qty: 2500 Package Multiple: 100 Lead time: 21 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A39093-000
A39093-000 CAD Models
A39093-000 Part Data Attributes:
|
A39093-000
TE Connectivity
Buy Now
|
Compare Parts:
A39093-000
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |