-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 0.5A, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57P7569
|
Newark | Low Voltage Dc Motor Driver Rohs Compliant: Yes |Allegro Microsystems A3908EEETR-T Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1282-1-ND
|
DigiKey | IC MOTOR DRIVER 3V-5.5V 8DFN Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
41669 In Stock |
|
$0.4250 / $1.7800 | Buy Now |
DISTI #
250-A3908EEETR-T
|
Mouser Electronics | Motor / Motion / Ignition Controllers & Drivers LOW VOLTAGE DC MOTOR DRIVER RoHS: Compliant | 9545 |
|
$0.4250 / $1.1200 | Buy Now |
DISTI #
V72:2272_06610862
|
Arrow Electronics | Bi-directional Motor Driver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2150 Container: Cut Strips | Americas - 11748 |
|
$0.4360 / $0.4953 | Buy Now |
DISTI #
E54:1762_03812074
|
Arrow Electronics | Bi-directional Motor Driver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2225 | Europe - 3000 |
|
$0.4360 | Buy Now |
DISTI #
61220870
|
Verical | Bi-directional Motor Driver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 2150 | Americas - 11748 |
|
$0.4360 | Buy Now |
DISTI #
80327263
|
Verical | Bi-directional Motor Driver 8-Pin DFN EP T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2225 | Americas - 3000 |
|
$0.9268 | Buy Now |
|
Quest Components | BRUSHLESS DC MOTOR CONTROLLER, 0.5A, PDSO8 | 12 |
|
$0.8233 / $0.9879 | Buy Now |
DISTI #
C1S110900064122
|
Chip1Stop | Motor Drivers, Controllers RoHS: Compliant pbFree: Yes | 11770 |
|
$0.5140 / $0.8140 | Buy Now |
|
CHIPMALL.COM LIMITED | 500mA Brush DC Motor 3V~5.5V Parallel TDFN-8-EP(2x2) Motor Driver ICs ROHS | 207 |
|
$1.2469 / $1.6313 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3908EEETR-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3908EEETR-T
Allegro MicroSystems LLC
Brushless DC Motor Controller, 0.5A, PDSO8, 2 X 2 MM, 0.55 MM HEIGHT, LEAD FREE, MO-229UCCD, DFN-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SON | |
Package Description | MO-229UCCD, DFN-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | S-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.08,20 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |