-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Brushless DC Motor Controller, 0.1023A, PBGA6, ROHS COMPLIANT, WLCSP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86090797
|
Verical | Motor Driver 6-Pin WLCSP RoHS: Compliant Min Qty: 933 Package Multiple: 1 Date Code: 1401 | Americas - 208000 |
|
$0.3799 / $0.4021 | Buy Now |
|
Quest Components | LOW VOLTAGE VOICE COIL MOTOR DRIVER, WLCSP-6 | 6 |
|
$0.7179 | Buy Now |
|
Rochester Electronics | A3907 - Low Voltage Voice Coil Motor Driver RoHS: Compliant Status: Active Min Qty: 1 | 208000 |
|
$0.3039 / $0.3575 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3907ECGTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3907ECGTR
Allegro MicroSystems LLC
Brushless DC Motor Controller, 0.1023A, PBGA6, ROHS COMPLIANT, WLCSP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | ROHS COMPLIANT, WLCSP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | BRUSHLESS DC MOTOR CONTROLLER | |
JESD-30 Code | R-PBGA-B6 | |
Length | 1.465 mm | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.1023 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA6,2X3,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 0.965 mm |