Part Details for A382112L2 by Eaton Corporation
Overview of A382112L2 by Eaton Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Part Details for A382112L2
A382112L2 CAD Models
A382112L2 Part Data Attributes
|
A382112L2
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
A382112L2
Eaton Corporation
Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s)
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 12 | |
Rated Current | 30 A | |
Rated Voltage | 600 V | |
Safety Approval | UL; CSA; CE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 10 AWG |
Alternate Parts for A382112L2
This table gives cross-reference parts and alternative options found for A382112L2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A382112L2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A389412L1 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A382112L2 vs A389412L1 |
A387312L3 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A387312L3 |
A381212L4 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A382112L2 vs A381212L4 |
A387212L6 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A387212L6 |
A389312L4 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A382112L2 vs A389312L4 |
A389312L3 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A389312L3 |
A382212L1 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A382212L1 |
A389412L5 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A389412L5 |
A38112L5 | Barrier Strip Terminal Block, 30A, 1 Row(s), 1 Deck(s) | Eaton Corporation | A382112L2 vs A38112L5 |
A382112L2 | 30 A, BARRIER STRIP TERMINAL BLOCK, 1 ROW, 1 DECK | Cooper Industries | A382112L2 vs A382112L2 |