Part Details for A377 by ROHM Semiconductor
Overview of A377 by ROHM Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA3778-ALC | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT | |
HA3778- | Coilcraft Inc | Power inductor, shielded, 20% tol, for NSC LM315x, SMT, RoHS | |
HA3778-ALB | Coilcraft Inc | General Purpose Inductor, 1.65uH, 20%, 1 Element, Iron-Core, SMD, ROHS COMPLIANT |