There are no models available for this part yet.
Overview of A366-IP68 by Gainta Enclosures
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
12402136E512A | Amphenol Communications Solutions | USB3 GEN2, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT, IP68 | |
12402082E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Vertical, Dual Row SMT , IP68 | |
12402060E512A | Amphenol Communications Solutions | USB4 GEN3, Type C, Mid mount, Center Height 0.4mm, Dual Row SMT ,IP68 |
Price & Stock for A366-IP68 by Gainta Enclosures
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A366-IP68
|
TME | Enclosure: multipurpose, X: 80mm, Y: 82mm, Z: 55mm, ABS, light grey Min Qty: 1 | 0 |
|
$3.9700 / $5.2900 | RFQ |