Part Details for A35215-000 by TE Connectivity
Overview of A35215-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A35215-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AJ0809
|
Newark | Wire Labels&markers D-Sce-1K-3.2-50-S1-9 |Raychem Te Connectivity A35215-000 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$1.7000 | Buy Now |
DISTI #
2266-A35215-000-ND
|
DigiKey | D-SCE-1K-3.2-50-S1-9 Min Qty: 40 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
500 In Stock |
|
$1.4000 / $1.7700 | Buy Now |
DISTI #
A35215-000
|
Avnet Americas | Fluid Resistant Heat Shrink Identification Marker Sleeving 3:1 Ladder White Reel - Bulk (Alt: A35215-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8206 / $0.9265 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.8100 | Buy Now |
DISTI #
RYCD-SCE-1K-3.2-50-S1-9
|
Heilind Electronics | D-SCE-1K-3.2-50-S1-9 A35215-000 | Americas - 750 in Stock |
|
$0.7463 / $0.9878 | Buy Now |
|
Onlinecomponents.com | D-SCE-1K-3.2-50-S1-9 RoHS: Compliant |
500 Partner Stock |
|
$0.9650 / $1.1700 | Buy Now |
DISTI #
RYCD-SCE-1K-3.2-50-S1-9
|
Interstate Connecting Components | D-SCE-1K-3.2-50-S1-9 A35215-000 | 250 |
|
$0.7463 / $0.9878 | Buy Now |
DISTI #
TE Connectivity A35215-000
|
PEI Genesis | HEAT SHRINK MARKER SLEEVE | 500 |
|
Buy Now | |
|
Master Electronics | D-SCE-1K-3.2-50-S1-9 RoHS: Compliant |
500 Partner Stock |
|
$0.9650 / $1.1700 | Buy Now |