Part Details for A351SW472M450A by KEMET Corporation
Overview of A351SW472M450A by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A351SW472M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9360
|
Newark | 4700Ufv 7V |Kemet A351SW472M450A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.6300 | Buy Now |
Part Details for A351SW472M450A
A351SW472M450A CAD Models
A351SW472M450A Part Data Attributes
|
A351SW472M450A
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
A351SW472M450A
KEMET Corporation
Aluminum Electrolytic Capacitor, Polarized, 450V, 20% +Tol, 20% -Tol, 4700uF, Stud Mount,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 4700 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
ESR | 14 mΩ | |
Leakage Current | 10.345 mA | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Packing Method | BULK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 450 V | |
Ripple Current | 16800 mA | |
Surface Mount | NO | |
Terminal Shape | SCREW |