Part Details for A3516EUA-TL by Allegro MicroSystems LLC
Results Overview of A3516EUA-TL by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3516EUA-TL Information
A3516EUA-TL by Allegro MicroSystems LLC is a Magnetic Field Sensor.
Magnetic Field Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Part Details for A3516EUA-TL
A3516EUA-TL CAD Models
A3516EUA-TL Part Data Attributes
|
A3516EUA-TL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3516EUA-TL
Allegro MicroSystems LLC
Hall Effect Sensor, 10mT Max, 0.20-7.40V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Package Description | SIP-3 | |
Reach Compliance Code | unknown | |
Additional Feature | RATIOMETRIC OUTPUT, RAIL-TO-RAIL OUTPUT | |
Body Breadth | 1.55 mm | |
Body Height | 3.03 mm | |
Body Length or Diameter | 4.1 mm | |
Housing | PLASTIC | |
Linearity (%) | 100 % | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 10 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output | SINGLE-ENDED | |
Output Circuit Type | SINGLE-ENDED | |
Output Current-Max | -1.5 mA | |
Output Range | 0.20-7.40V | |
Output Type | ANALOG VOLTAGE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SMSIP3H,.21,50 | |
Package Shape/Style | RECTANGULAR | |
Resistance | 1 Ω | |
Sensitivity (mV/G) | 2.5 mV/G | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |
Alternate Parts for A3516EUA-TL
This table gives cross-reference parts and alternative options found for A3516EUA-TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3516EUA-TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3516EUA | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 1mT Max, 0.2-4.7V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A3516EUA-TL vs A3516EUA |
A1323ELH | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, SMT-3 | A3516EUA-TL vs A1323ELH |
A3518SUA-LC | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A3516EUA-TL vs A3518SUA-LC |
A3516LUA | Sanken Electric Co Ltd | Check for Price | Hall Effect Sensor, 50mT Max, Rectangular | A3516EUA-TL vs A3516LUA |
A1323ELHLT | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Surface Mount, TO-236AB, SOT-23W, 3 PIN | A3516EUA-TL vs A1323ELHLT |
A3516LUA-LC | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-7.40V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, SIP-3 | A3516EUA-TL vs A3516LUA-LC |
A3518SUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 20mT Max, 0.2-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, ULTRA MINI, SIP-3 | A3516EUA-TL vs A3518SUA-TL |
A1323E | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 0.2-4.7V, Rectangular, Through Hole Mount, UA-3 | A3516EUA-TL vs A1323E |
A1323LUA-TL | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, 10mT Max, 0.20-4.70V, Rectangular, Through Hole Mount, SIP-3 | A3516EUA-TL vs A1323LUA-TL |
A3516LU | Allegro MicroSystems LLC | Check for Price | Hall Effect Sensor, -10mT Max, 0.20-4.70V, BICMOS, Plastic/epoxy, Rectangular, 3 Pin, Through Hole Mount, MINI, SIP-3 | A3516EUA-TL vs A3516LU |