There are no models available for this part yet.
Overview of A350SM-4550-20 by igus Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADR4550BRZ | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550BRZ-R7 | Analog Devices | 5.0 V Ultra Low Noise Voltage | |
ADR4550CRZ | Analog Devices | 4.096V Ultra Low Noise Voltage |
Price & Stock for A350SM-4550-20 by igus Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
A350SM-4550-20
|
TME | Bearing: sleeve bearing, Øout: 50mm, Øint: 45mm, L: 20mm, blue Min Qty: 1 | 0 |
|
$12.2200 / $16.2900 | RFQ |