Part Details for A35 by MACOM
Overview of A35 by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for A35
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-A35-ND
|
DigiKey | IC RF AMP GPS 1MHZ-2.05GHZ TO8 Min Qty: 10 Lead time: 12 Weeks Container: Tray | Temporarily Out of Stock |
|
$329.3910 | Buy Now |
DISTI #
937-A35
|
Mouser Electronics | RF Amplifier 10-2000MHz NF 5.0dB Gain 10.0dB RoHS: Compliant | 0 |
|
$308.6300 / $312.1300 | Order Now |
Part Details for A35
A35 CAD Models
A35 Part Data Attributes
|
A35
MACOM
Buy Now
Datasheet
|
Compare Parts:
A35
MACOM
Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, TO-8, 4 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Gain | 8.5 dB | |
Input Power-Max (CW) | 13 dBm | |
Operating Frequency-Max | 2000 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -54 °C | |
RF/Microwave Device Type | WIDE BAND LOW POWER | |
VSWR-Max | 2.2 |
Alternate Parts for A35
This table gives cross-reference parts and alternative options found for A35. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A35, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A35-1 | Wide Band Low Power Amplifier, 2MHz Min, 2400MHz Max, 1 Func, TO-8, 4 PIN | MACOM | A35 vs A35-1 |
PA350MH | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | A35 vs PA350MH |
TM9135 | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, T4, TO-8, 4 PIN | API Technologies Corp EIS (RETIRED) | A35 vs TM9135 |
PA350CS | Wide Band Low Power Amplifier, 10MHz Min, 2000MHz Max, | MACOM | A35 vs PA350CS |
TM9135 | 10 MHz - 2000 MHz RF/MICROWAVE WIDE BAND LOW POWER AMPLIFIER, T4, TO-8, 4 PIN | Spectrum Microwave | A35 vs TM9135 |