Part Details for A34351 by Nidec Corporation
Overview of A34351 by Nidec Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Part Details for A34351
A34351 CAD Models
A34351 Part Data Attributes
|
A34351
Nidec Corporation
Buy Now
Datasheet
|
Compare Parts:
A34351
Nidec Corporation
DC Blower
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIDEC CORP | |
Reach Compliance Code | unknown | |
Airflow | 6 CFM | |
Construction | RADIAL | |
Diameter | 75.7 mm | |
Height | 30 mm | |
Length | 75.7 mm | |
Noise | 25.1 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Rated Current | 0.1 A | |
Rated Power | 1.2 W | |
Rated Voltage | 12 V | |
Speed | 1900 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 96 g |