-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PSIP4, SIP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3425LK-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3425LK-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3425LK-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PSIP4, SIP-4
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SIP | |
Package Description | SIP-4 | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSIP-T4 | |
JESD-609 Code | e3 | |
Length | 5.21 mm | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.67 mm | |
Supply Voltage-Max (Vsup) | 18 V | |
Supply Voltage-Min (Vsup) | 3.3 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | SINGLE | |
Width | 1.55 mm |
Allegro provides a recommended PCB layout in their application note AN296070, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize noise.
The output voltage ripple of the A3425LK-T can be handled by adding a suitable output capacitor, such as a ceramic or electrolytic capacitor, with a value of 10uF to 100uF, depending on the specific application requirements.
The A3425LK-T has an operating temperature range of -40°C to 150°C, but it's recommended to operate within the -20°C to 125°C range for optimal performance and reliability.
Yes, the A3425LK-T is designed to withstand high-vibration environments, but it's essential to ensure proper PCB mounting and component soldering to prevent mechanical stress and damage.
Allegro provides a troubleshooting guide in their application note AN296070, which includes steps to identify and resolve common issues, such as checking input voltage, output current, and thermal management.