Part Details for A337A by Powerex Power Semiconductors
Overview of A337A by Powerex Power Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for A337A
A337A CAD Models
A337A Part Data Attributes:
|
A337A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
A337A
Powerex Power Semiconductors
Rectifier Diode, 1 Element, 2000A, 100V V(RRM),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 2.2 V | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2000 A | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 2 µs | |
Surface Mount | NO |
Alternate Parts for A337A
This table gives cross-reference parts and alternative options found for A337A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A337A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RA200120XXWA | Rectifier Diode, 1 Phase, 1 Element, 2000A, 100V V(RRM), Silicon, RA2, 2 PIN | Powerex Power Semiconductors | A337A vs RA200120XXWA |