Part Details for A331TW474M025A by KEMET Corporation
Overview of A331TW474M025A by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A331TW474M025A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-A331TW474M025A-ND
|
DigiKey | CAP ALUM 25V Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
6 In Stock |
|
$118.8800 / $150.2700 | Buy Now |
DISTI #
65686331
|
Verical | Cap Aluminum Lytic 0.47F 25V 20% (77 X 220mm) Screw Terminal 0.029 Ohm 15000mA 85°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 6 |
|
$111.4700 / $140.9100 | Buy Now |