Part Details for A331TM222M450A by KEMET Corporation
Results Overview of A331TM222M450A by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A331TM222M450A Information
A331TM222M450A by KEMET Corporation is an Aluminum Electrolytic Capacitor.
Aluminum Electrolytic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A331TM222M450A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78M9213
|
Newark | 2200Ufvv |Kemet A331TM222M450A RoHS: Not Compliant Min Qty: 96 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $40.2000 | Buy Now |
DISTI #
ALS30A222NF450
|
TTI | Aluminum Electrolytic Capacitors - Screw Terminal 450volts 2200uF 85 deg C Screw Term RoHS: Compliant pbFree: Pb-Free Min Qty: 96 Package Multiple: 12 Container: Bulk | Americas - 0 |
|
$43.7100 / $45.4500 | Buy Now |
DISTI #
A331TM222M450A
|
Avnet Abacus | Aluminum Electrolytic Capacitor 2200 uF 450 V 20 Screw (Alt: A331TM222M450A) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |