Part Details for A330K15C0GK5TAA by Vishay Intertechnologies
Overview of A330K15C0GK5TAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A330K15C0GK5TAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9055
|
Newark | Capacitor, ceramic,33Pf,200Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay A330K15C0GK5TAA RoHS: Not Compliant Min Qty: 14000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1240 / $0.1660 | Buy Now |
DISTI #
A330K15C0GK5TAA
|
Avnet Americas | A 200V 33pF ?10% C0G REEL e3 - Tape and Reel (Alt: A330K15C0GK5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1215 / $0.1292 | Buy Now |
DISTI #
594-A330K15C0GK5TAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 200V 33PF +/-10% C0G REEL E3 RoHS: Compliant | 0 |
|
$0.1250 / $0.1320 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 14000 Package Multiple: 7000 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.1276 | Buy Now |
DISTI #
A330K15C0GK5TAA
|
Avnet Abacus | A 200V 33pF �10% C0G REEL e3 (Alt: A330K15C0GK5TAA) RoHS: Compliant Min Qty: 14000 Package Multiple: 7000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for A330K15C0GK5TAA
A330K15C0GK5TAA CAD Models
A330K15C0GK5TAA Part Data Attributes
|
A330K15C0GK5TAA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
A330K15C0GK5TAA
Vishay Intertechnologies
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.40 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 0.000033 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Diameter | 2.5 mm | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Length | 3.8 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 200 V | |
Surface Mount | NO | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE |
Alternate Parts for A330K15C0GK5TAA
This table gives cross-reference parts and alternative options found for A330K15C0GK5TAA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A330K15C0GK5TAA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CC42-330K15CG201T52 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201T52 |
CC42-330K15CG201F | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201F |
CC42-330K15CG201F3 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201F3 |
CC42-330K15CG201P26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201P26 |
CC42-330K15CG201F2 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201F2 |
A330K15C0GK5UAA | Vishay Intertechnologies | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, 30ppm/Cel TC, 0.000033uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | A330K15C0GK5TAA vs A330K15C0GK5UAA |
CC42-330K15CG201T26 | Fenghua (HK) Electronics Ltd | Check for Price | Ceramic Capacitor, Ceramic, 200V, 10% +Tol, 10% -Tol, C0G, -/+30ppm/Cel TC, 0.000033uF, | A330K15C0GK5TAA vs CC42-330K15CG201T26 |