Part Details for A330K15C0GH5UAA by Vishay Intertechnologies
Results Overview of A330K15C0GH5UAA by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A330K15C0GH5UAA Information
A330K15C0GH5UAA by Vishay Intertechnologies is a Ceramic Capacitor.
Ceramic Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for A330K15C0GH5UAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89K9054
|
Newark | Capacitor, ceramic,33Pf,100Vdc,10-% Tol,10+% Tol, c0G-Tc Code,-30,30Ppm-Tc |Vishay A330K15C0GH5UAA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0550 / $0.0780 | Buy Now |
DISTI #
A330K15C0GH5UAA
|
Avnet Americas | A 100V 33pF ? 10 % C0G AMMO e3 - Ammo Pack (Alt: A330K15C0GH5UAA) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.0530 / $0.0566 | Buy Now |
DISTI #
594-A330K15C0GH5UAA
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded A 100V 33PF +/- 10 % C0G AMMO E3 RoHS: Compliant | 0 |
|
$0.0600 / $0.0660 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 15 Weeks Container: Ammo Pack |
0 Ammo Pack |
|
$0.0566 | Buy Now |
DISTI #
A330K15C0GH5UAA
|
Avnet Abacus | A 100V 33pF 10 C0G AMMO e3 (Alt: A330K15C0GH5UAA) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |