Part Details for A32S11A by Altech Corporation
Overview of A32S11A by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A32S11A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK2065
|
Newark | Inltm,30A,2P/3W,4H,120V |Altech A32S11A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$76.0000 / $87.5500 | Buy Now |
DISTI #
A32S11A-ND
|
DigiKey | INLTM30A2P3W4H120V YELLIP44ANGPA Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$76.3000 | Buy Now |
DISTI #
845-A32S11A
|
Mouser Electronics | AC Power Plugs & Receptacles INLTM,30A,2P/3W,4h,120V | 0 |
|
$65.2600 / $73.1700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks | 0 |
|
$56.9800 | Buy Now |
|
Onlinecomponents.com | Altech A32S11A IP44 Splashproof Angled Inlet, Yellow, 2P/3W Poles, 30A, 120V AC RoHS: Compliant | 0 |
|
$56.9700 / $76.6200 | Buy Now |
DISTI #
10107518
|
TestEquity LLC | Altech A32S11A IP44 Splashproof Angled Inlet, Yellow, 2P/3W Poles, 30A, 120V AC | 0 |
|
$85.4700 | Buy Now |