Part Details for A3281ELT by Allegro MicroSystems LLC
Results Overview of A3281ELT by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3281ELT Information
A3281ELT by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for A3281ELT
A3281ELT CAD Models
A3281ELT Part Data Attributes
|
A3281ELT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3281ELT
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | LSOF, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.445 mm |
Alternate Parts for A3281ELT
This table gives cross-reference parts and alternative options found for A3281ELT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3281ELT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3281LLTTR | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN | A3281ELT vs A3281LLTTR |
A3281LLTTR-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | A3281ELT vs A3281LLTTR-T |
A3281ELT-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | A3281ELT vs A3281ELT-T |