Part Details for A3280ELHLT by Allegro MicroSystems LLC
Overview of A3280ELHLT by Allegro MicroSystems LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for A3280ELHLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MAGNETIC SWITCH LATCH SOT23W | 3750 |
|
RFQ | |
DISTI #
A3280ELHLT
|
Direct Components, Inc. | 123 |
|
RFQ |
Part Details for A3280ELHLT
A3280ELHLT CAD Models
A3280ELHLT Part Data Attributes
|
A3280ELHLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3280ELHLT
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PDSO3, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SC-59A | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Width | 1.975 mm |
Alternate Parts for A3280ELHLT
This table gives cross-reference parts and alternative options found for A3280ELHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3280ELHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3280LUA | Analog Circuit, 1 Func, PSIP3, ULTRA MINI, SIP-3 | Allegro MicroSystems LLC | A3280ELHLT vs A3280LUA |
UGL3133U | Analog Circuit, 1 Func, BIPolar, PSIP3 | Allegro MicroSystems LLC | A3280ELHLT vs UGL3133U |
A3280L-TL | Analog Circuit, 1 Func, PSSO3, SMT-3 | Allegro MicroSystems LLC | A3280ELHLT vs A3280L-TL |
UGN3132UA | Analog Circuit, 1 Func, BIPolar, PSIP3 | Sanken Electric Co Ltd | A3280ELHLT vs UGN3132UA |
UGL3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3280ELHLT vs UGL3133LT |
UGS3133LT | Analog Circuit, 1 Func, BIPolar, PSSO3, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3280ELHLT vs UGS3133LT |
UGS3133U | Analog Circuit, 1 Func, BIPolar, PSIP3 | Sanken Electric Co Ltd | A3280ELHLT vs UGS3133U |
A3280LUA-T | Analog Circuit, 1 Func, PSIP3, LEAD FREE, SIP-3 | Allegro MicroSystems LLC | A3280ELHLT vs A3280LUA-T |
A3280LLTTR-T | Analog Circuit, 1 Func, PSSO3, LEAD FREE, TO-243AA, SOT-89, 3 PIN | Allegro MicroSystems LLC | A3280ELHLT vs A3280LLTTR-T |
A3280LLT | Analog Circuit, 1 Func, PSSO3 | Sanken Electric Co Ltd | A3280ELHLT vs A3280LLT |