There are no models available for this part yet.
Overview of A32502-10C8 by Anderson Power Products
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
20021121-10010C8LF | Amphenol Communications Solutions | Minitek127® Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 10Positions, 1.27mm (0.5inch) pitch. | |
20021221-00110C8LF | Amphenol Communications Solutions | Minitek127® 1.27mm Wire/Cable-to-Board Connector System, Shrouded vertical header, Surface Mount, Double Row, 10 Positions, 1.27mm (0.500in) Pitch. | |
20021323-10010C8LF | Amphenol Communications Solutions | Minitek127® 1.27mm, Board To Board Connectors, Receptacle, Double Row, Bottom entry, 10 positions, 1.27mm (0.500in) pitch. |
Price & Stock for A32502-10C8 by Anderson Power Products
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
879-A32502-10C8
|
Mouser Electronics | Heavy Duty Power Connectors 320 AMP DIN W/2/0 SOCKET CNT RoHS: Compliant | 0 |
|
$66.2200 / $70.0400 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$56.9300 / $111.1900 | Buy Now |