Part Details for A3240ELTTR by Allegro MicroSystems LLC
Results Overview of A3240ELTTR by Allegro MicroSystems LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3240ELTTR Information
A3240ELTTR by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for A3240ELTTR
A3240ELTTR CAD Models
A3240ELTTR Part Data Attributes
|
A3240ELTTR
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3240ELTTR
Allegro MicroSystems LLC
Analog Circuit, 1 Func, PSSO3, TO-243AA, SOT-89, 3 PIN
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-89 | |
Package Description | LSOF, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Additional Feature | REVERSE BATTERY PROTECTION | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PSSO-F3 | |
JESD-609 Code | e0 | |
Length | 4.5 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSOF | |
Package Equivalence Code | TO-243 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max (Vsup) | 24 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 12 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | FLAT | |
Terminal Pitch | 1.5 mm | |
Terminal Position | SINGLE | |
Width | 2.445 mm |
Alternate Parts for A3240ELTTR
This table gives cross-reference parts and alternative options found for A3240ELTTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3240ELTTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3240LLT | Allegro MicroSystems LLC | Check for Price | SPECIALTY ANALOG CIRCUIT, PSSO3, TO-243AA, SOT-89, 3 PIN | A3240ELTTR vs A3240LLT |
A3240ELTTR-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, PSSO3, ROHS COMPLIANT, TO-243AA, SOT-89, 3 PIN | A3240ELTTR vs A3240ELTTR-T |
A3240ELTTR Frequently Asked Questions (FAQ)
-
Allegro provides a recommended PCB layout guide in their application note AN296050, which includes guidelines for trace routing, component placement, and thermal management to ensure optimal performance and minimize noise.
-
The A3240ELTTR's output voltage swing is typically 0.5 V to 4.5 V. To interface with a microcontroller, use a voltage divider or a level shifter to adjust the output voltage to match the microcontroller's input voltage range.
-
The maximum allowable current through the output pins is 10 mA. Exceeding this limit may cause damage to the device or affect its accuracy.
-
Allegro provides a calibration procedure in their application note AN296050, which involves adjusting the zero-point and sensitivity of the device using external resistors and a calibration routine.
-
The A3240ELTTR's accuracy is affected by temperature, with a typical temperature coefficient of ±0.1%/°C. To compensate for temperature effects, use a temperature sensor and a software-based correction algorithm or an external temperature compensation circuit.