There are no models available for this part yet.
Overview of A3240ELHLT-T by Allegro MicroSystems LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 2 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for A3240ELHLT-T by Allegro MicroSystems LLC
Part Data Attributes for A3240ELHLT-T by Allegro MicroSystems LLC
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ALLEGRO MICROSYSTEMS LLC
|
Part Package Code
|
SOT-23
|
Package Description
|
ROHS COMPLIANT, SOT-23W, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
OPERATION FROM UNREGULATED SUPPLY; REVERSE BATTERY PROTECTION
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Length
|
2.98 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.13 mm
|
Supply Voltage-Max (Vsup)
|
24 V
|
Supply Voltage-Min (Vsup)
|
4.2 V
|
Supply Voltage-Nom (Vsup)
|
12 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.95 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
1.91 mm
|
Alternate Parts for A3240ELHLT-T
This table gives cross-reference parts and alternative options found for A3240ELHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3240ELHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3240LLH | Analog Circuit, 1 Func, PDSO3 | Sanken Electric Co Ltd | A3240ELHLT-T vs A3240LLH |
A3240L-LH | Analog Circuit, 1 Func, PDSO3, DSO-3 | Allegro MicroSystems LLC | A3240ELHLT-T vs A3240L-LH |
Related Parts for A3240ELHLT-T
-
A3214LLHLT-TOther Analog ICs
-
AD8551ARZ-REELOperational Amplifiers
-
IXTY01N100DPower Field-Effect Transistors
-
MAX8869EUE18Linear Regulator ICs
-
A3PE3000L-1PQ208Field Programmable Gate Arrays
-
M21125G-12Other Consumer ICs
-
AT45DB641E-SHN-TFlash Memories
-
A3422LKA-TMagnetic Field Sensors
-
BAT54-TRectifier Diodes