-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3214ELHLT-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58M3937
|
Newark | Ic, Switch, Hall Effect, Smd, Hall Effect Type:Switch, Operate Point Typ:42G, Release Point Typ:3... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 27272 |
|
$0.5130 / $0.7800 | Buy Now |
DISTI #
620-1519-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
79319 In Stock |
|
$0.3925 / $0.8800 | Buy Now |
DISTI #
250-A3214ELHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH RoHS: Compliant | 45592 |
|
$0.4860 / $0.8800 | Buy Now |
DISTI #
E54:1762_03822592
|
Arrow Electronics | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2448 | Europe - 9000 |
|
$0.3875 | Buy Now |
DISTI #
V36:1790_06610846
|
Arrow Electronics | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 20 Weeks Date Code: 2448 | Americas - 6000 |
|
$0.4379 | Buy Now |
DISTI #
87212723
|
Verical | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Date Code: 2448 | Americas - 9000 |
|
$0.3875 | Buy Now |
DISTI #
87550807
|
Verical | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2448 | Americas - 6000 |
|
$0.4379 | Buy Now |
DISTI #
85963479
|
Verical | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 764 Package Multiple: 1 Date Code: 2401 | Americas - 2221 |
|
$0.4636 / $0.4909 | Buy Now |
|
Rochester Electronics | Micropower, Ultra-Sensitive Hall Switch RoHS: Compliant Status: Active Min Qty: 1 | 2221 |
|
$0.3709 / $0.4363 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 6000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3214ELHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3214ELHLT-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
This table gives cross-reference parts and alternative options found for A3214ELHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3214ELHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3214LLH | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO3, SC-59A, SOT-23W, 3 PIN | A3214ELHLT-T vs A3214LLH |
A3214LLHLT-T | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | A3214ELHLT-T vs A3214LLHLT-T |
A good PCB layout for the A3214ELHLT-T involves keeping the sensitive analog circuitry away from the digital and power supply lines. Use a multi-layer board with a solid ground plane and separate analog and digital power supplies. Keep the input and output traces short and away from each other.
To minimize the effects of external magnetic fields, use a mu-metal shield around the device, and ensure the PCB layout is symmetrical and balanced. Also, use a low-pass filter on the output to reduce high-frequency noise.
The recommended operating temperature range for the A3214ELHLT-T is -40°C to 150°C. However, the device can operate up to 175°C for short periods of time. Always check the datasheet for specific temperature ratings and derating curves.
The A3214ELHLT-T has an internal voltage regulator that helps to regulate the output voltage. However, if the input voltage varies significantly, consider using an external voltage regulator or a voltage stabilizer to ensure a stable output voltage.
Use a reflow soldering process with a peak temperature of 260°C for 10-30 seconds. Avoid using wave soldering or hand soldering, as it can damage the device. Always follow the recommended soldering profile and handling procedures to prevent damage.