Part Details for A3213ELHLT by Allegro MicroSystems LLC
Overview of A3213ELHLT by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3213ELHLT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | MICROPOWER, ULTRA-SENSITIVE HALL-EF FECT SWITCHES | MAGNETIC SWITCH OMNIPOLAR SOT23W | 9000 |
|
RFQ |
Part Details for A3213ELHLT
A3213ELHLT CAD Models
A3213ELHLT Part Data Attributes
|
A3213ELHLT
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3213ELHLT
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO3, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SC-59A | |
Package Description | TSSOP, | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Length | 3 mm | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.13 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.4 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 1.975 mm |
Alternate Parts for A3213ELHLT
This table gives cross-reference parts and alternative options found for A3213ELHLT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3213ELHLT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A3213ELH | Analog Circuit, 1 Func, BICMOS, PDSO3, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN | Allegro MicroSystems LLC | A3213ELHLT vs A3213ELH |
A3213LLHLT-T | Analog Circuit, 1 Func, BICMOS, PDSO3, LEAD FREE, SOT-23, 3 PIN | Allegro MicroSystems LLC | A3213ELHLT vs A3213LLHLT-T |