-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3213ELHLT-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1457117RL
|
Farnell | IC, SWITCH HALL EFFECT, SMD RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 24628 |
|
$0.4855 / $0.5451 | Buy Now |
DISTI #
1457117
|
Farnell | IC, SWITCH HALL EFFECT, SMD RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 1 Days Container: Cut Tape | 24628 |
|
$0.4855 / $0.7393 | Buy Now |
DISTI #
620-1041-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9999 In Stock |
|
$0.4595 / $0.8700 | Buy Now |
DISTI #
250-A3213ELHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MICROPOWER ULTRA SENSITIVE HALL SWITCH RoHS: Compliant | 25354 |
|
$0.4010 / $0.7200 | Buy Now |
DISTI #
V72:2272_06610843
|
Arrow Electronics | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2329 Container: Cut Strips | Americas - 139 |
|
$0.4147 / $0.5485 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 18000 Package Multiple: 3000 Lead time: 20 Weeks | 0 |
|
$0.3870 | Buy Now |
DISTI #
69743470
|
Verical | Hall Effect Sensor 1mA Omnipolar 3V Automotive AEC-Q100 3-Pin SOT-23W T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2329 | Americas - 139 |
|
$0.4147 / $0.4725 | Buy Now |
DISTI #
A3213ELHLT-T
|
Avnet Silica | Hall Effect Sensor 1mA Latch 3V 3Pin SOT23W TR (Alt: A3213ELHLT-T) RoHS: Compliant Min Qty: 18000 Package Multiple: 18000 Lead time: 12 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
LCSC | 70Gs 10Gs SOT-23W Linear Hall Sensors ROHS | 330 |
|
$0.3589 / $0.6562 | Buy Now |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOLAR SOT23W | 8850 |
|
$0.3593 / $0.5389 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
A3213ELHLT-T
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
A3213ELHLT-T
Allegro MicroSystems LLC
Analog Circuit, 1 Func, BICMOS, PDSO3, SOT-23, 3 PIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Allegro Microsystems |
This table gives cross-reference parts and alternative options found for A3213ELHLT-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of A3213ELHLT-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
A3213LLHLT | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO3, MINIATURE, LOW PROFILE, SC-59A, SOT-23W, 3 PIN | A3213ELHLT-T vs A3213LLHLT |
A3213LLH | Allegro MicroSystems LLC | Check for Price | Analog Circuit, 1 Func, BICMOS, PDSO3, SC-59A, SOT-23W, 3 PIN | A3213ELHLT-T vs A3213LLH |