Part Details for A3212EELLT-T by Allegro MicroSystems LLC
Results Overview of A3212EELLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
A3212EELLT-T Information
A3212EELLT-T by Allegro MicroSystems LLC is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for A3212EELLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A3212EELLT-T
|
Avnet Silica | Hall Effect Sensor 1mA Latch 275V 3Pin MLP EP TR (Alt: A3212EELLT-T) RoHS: Compliant Min Qty: 6000 Package Multiple: 3000 | Silica - 0 |
|
Buy Now | |
|
Win Source Electronics | MAGNETIC SWITCH OMNIPOLAR 3DFN | 4620 |
|
$0.1667 / $0.2152 | Buy Now |