Part Details for A3211ELHLT-T by Allegro MicroSystems LLC
Overview of A3211ELHLT-T by Allegro MicroSystems LLC
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for A3211ELHLT-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57K6165
|
Newark | Hall Effect Switch, 55G, 1 Ma, Sot-23, Full Reel, Hall Effect Type:Switch, Operate Point Typ:-, Release Point Typ:-, Supply Voltage Min:2.5V, Supply Voltage Max:3.5V, Sensor Case Style:-, No. Of Pins:3 Pin, Product Range:-, Msl:- Rohs Compliant: Yes |Allegro Microsystems A3211ELHLT-T Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
620-1036-1-ND
|
DigiKey | MAGNETIC SWITCH OMNIPOLAR SOT23W Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
78134 In Stock |
|
$0.3713 / $0.8400 | Buy Now |
DISTI #
250-A3211ELHLT-T
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors MICROPOWER OMNIPOLAR HALL EFFECT SWITCH RoHS: Compliant | 32008 |
|
$0.4120 / $1.2000 | Buy Now |
|
Rochester Electronics | A3211 - Micropower Omnipolar Hall Effect Sensor RoHS: Compliant Status: Active Min Qty: 1 | 231 |
|
$0.3681 / $0.4331 | Buy Now |